Top Searched
Microchip TechnologyLAN8720AI-CP-TRPHY
PHY 2-CH 10Mbps/100Mbps 1.2V/1.8V/2.5V/3.3V 24-Pin VQFN EP T/R
Compliant | |
5A991 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
100Mbps | |
No | |
No | |
No | |
100BASE-TX|10BASE-T|IEEE 802.3|IEEE 802.3u|ISO 802-3 | |
CMOS | |
10/100 | |
10Mbps/100Mbps | |
RMII | |
1.08|1.62|3 | |
1.8|2.5|3.3 | |
1.32|3.6 | |
179 | |
Analog|Digital | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |