EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Maximum Data Rate | 100Mbps |
PHY Line Side Interface | No |
JTAG Support | No |
Integrated CDR | Yes |
Standard Supported | 100BASE-TX|10BASE-T |
Typical Data Rate (Mbps) | 10/100 |
Ethernet Speed | 10Mbps/100Mbps |
Ethernet Interface Type | MII/RMII |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Power Supply Type | Analog|Digital |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | SQFN EP |
Pin Count | 32 |
Lead Shape | No Lead |