Microchip TechnologyLAN8742A-CZPHY
PHY 1-CH 10Mbps/100Mbps 1.2V/2.5V/3.3V 24-Pin SQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | SQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |