Lattice SemiconductorLC4032ZC-5MN56IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000Z Family 32 Macro Cells 200MHz 1.8V 56-Pin CSBGA Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 56 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
56 | |
Lead Shape | Ball |
EDA / CAD Models |