Lattice SemiconductorLC4064V-25T100CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 64 Macro Cells 400MHz 3.3V 100-Pin TQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |