Lattice SemiconductorLC4064V-5T48CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 48-Pin TQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
ispMACH® 4000V | |
EEPROM | |
36 | |
4 | |
2 | |
64 | |
80 | |
No | |
32 | |
Yes | |
Yes | |
Yes | |
227.27 | |
3.4 | |
5 | |
5 | |
Yes | |
3 | |
3.6 | |
3.3 | |
5 | |
12(Typ) | |
0 | |
90 | |
Commercial | |
Tray | |
ispMACH | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |