Lattice SemiconductorLC4064V-5TN44CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 44-Pin TQFP Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | TQFP |
44 | |
Lead Shape | Gull-wing |
EDA / CAD Models |