Lattice SemiconductorLC4064V-75T48CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |