Lattice SemiconductorLC4064V-75TN48IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 64 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |