Lattice SemiconductorLC4064ZC-75TN100IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000Z Family 64 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |