EU RoHS | Compliant |
ECCN (US) | 3A991d.2. |
Part Status | Active |
HTS | 8542.31.00.55 |
Automotive | No |
PPAP | No |
Family Name | ispMACH® 4000ZE |
Program Memory Type | EEPROM |
Number of Logic Blocks/Elements | 4 |
Number of Global Clocks | 4 |
Number of I/O Banks | 2 |
Number of Macro Cells | 64 |
Data Gate | No |
Maximum Number of User I/Os | 32 |
In-System Programmability | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Programmable Type | In System Programmable |
Maximum Internal Frequency (MHz) | 178.57 |
Maximum Clock to Output Delay (ns) | 4.5 |
Maximum Propagation Delay Time (ns) | 7.5 |
Speed Grade | 7 |
Individual Output Enable Control | Yes |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 1.9 |
Typical Operating Supply Voltage (V) | 1.8 |
Tolerant Configuration Interface Voltage (V) | 5 |
Maximum Operating Current (mA) | 0.08(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 90 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | ispMACH |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |