Lattice SemiconductorLC4128V-75TN128IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 180nm Technology 3.3V 128-Pin TQFP Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | TQFP |
128 | |
Lead Shape | Gull-wing |
EDA / CAD Models |