Lattice SemiconductorLC4128ZE-7UMN132CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 132-Pin CSBGA Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 132 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
132 | |
Lead Shape | Ball |
EDA / CAD Models |