Lattice SemiconductorLC4256V-10FTN256AIComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 256-Pin FTBGA Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FTBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |