Lattice SemiconductorLC4256V-10TN144IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 144-Pin TQFP Tray
Compliant | |
3A991d.2. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |