Lattice SemiconductorLC4384V-75TN176IComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000V Family 384 Macro Cells 168MHz 3.3V 176-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | TQFP |
176 | |
Lead Shape | Gull-wing |
EDA / CAD Models |