Lattice SemiconductorLC4512C-35FT256CComplex Programmable Logic Devices - CPLDs
CPLD ispMACH® 4000CFamily 512Macro Cells 322MHz 1.8V 256-Pin FTBGA Tray
Not Compliant | |
3A991d.2. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FTBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |