EU RoHS | Compliant |
ECCN (US) | 3A991d. |
Part Status | Active |
HTS | 8542.31.00.55 |
Automotive | No |
PPAP | No |
Family Name | ispMACH® 4000V |
Program Memory Type | EEPROM |
Number of Logic Blocks/Elements | 36 |
Number of Global Clocks | 4 |
Number of I/O Banks | 2 |
Number of Macro Cells | 512 |
Product Terms | 80 |
Data Gate | No |
Maximum Number of User I/Os | 208 |
In-System Programmability | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Maximum Internal Frequency (MHz) | 227.27 |
Maximum Clock to Output Delay (ns) | 3.4 |
Maximum Propagation Delay Time (ns) | 5 |
Speed Grade | 5 |
Individual Output Enable Control | Yes |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Tolerant Configuration Interface Voltage (V) | 5 |
Maximum Operating Current (mA) | 14(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | ispMACH |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FTBGA |
Pin Count | 256 |
Lead Shape | Ball |