Lattice SemiconductorLCMXO1200C-4M132CField Programmable Gate Arrays - FPGAs
FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 132-Pin CSBGA Tray
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 132 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
132 | |
Lead Shape | Ball |
EDA / CAD Models |