EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.55 |
Family Name | MachXO |
Logic Elements | 1200 |
Program Memory Type | ROMLess |
Embedded Memory (Kbit) | 9.2 |
Number of Global Clocks | 8 |
Number of I/O Banks | 8 |
Number of Macro Cells | 600 |
Data Gate | No |
Maximum Number of User I/Os | 73 |
In-System Programmability | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Clock Management | Divide|Multiply|Phase Shift |
Maximum Clock to Output Delay (ns) | 4.3 |
Maximum Propagation Delay Time (ns) | 3.6 |
Speed Grade | 5 |
Individual Output Enable Control | No |
Minimum Operating Supply Voltage (V) | 1.71 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Maximum Operating Current (mA) | 21(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | MachXO |