Lattice SemiconductorLCMXO2-1200ZE-1UWG25ITRField Programmable Gate Arrays - FPGAs
FPGA MachXO2 Family 1280 Cells 65nm Technology 1.2V 25-Pin WLCSP T/R
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 2.5 |
Package Length | 2.5 |
PCB changed | 25 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |