Lattice SemiconductorLCMXO2-1200ZE-3TG100CField Programmable Gate Arrays - FPGAs
FPGA MachXO2 Family 1280 Cells 65nm Technology 1.2V 100-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |