EU RoHS | Compliant |
ECCN (US) | 3A991d. |
Part Status | Active |
HTS | 8542.31.00.55 |
Family Name | MachXO2 |
Logic Elements | 2112 |
Program Memory Type | Flash |
Embedded Memory (Kbit) | 74 |
Number of Global Clocks | 8 |
Data Gate | No |
Maximum Number of User I/Os | 207 |
In-System Programmability | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Clock Management | Divide|Multiply|Phase Shift |
Maximum Propagation Delay Time (ns) | 7.69 |
Speed Grade | 5 |
Individual Output Enable Control | No |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 3.465 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Maximum Operating Current (mA) | 3.7 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | MachXO |