Lattice SemiconductorLCMXO2-4000HE-6MG132IField Programmable Gate Arrays - FPGAs
FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 132-Pin CSBGA Tray
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 132 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
132 | |
Lead Shape | Ball |
EDA / CAD Models |