Lattice SemiconductorLCMXO2-7000HC-5BG256IField Programmable Gate Arrays - FPGAs
FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 256-Pin CABGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | CABGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |