Lattice SemiconductorLCMXO3D-4300HC-6SG72IField Programmable Gate Arrays - FPGAs
FPGA MACHXO3 Family 4300 Cells 65nm Technology 2.5V/3.3V 72-Pin QFN EP
Compliant | |
5A992.c | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
MACHXO3 | |
58 | |
65nm | |
6 | |
2.5|3.3 | |
4300 | |
SRAM | |
92 | |
34816 | |
4300 | |
2 | |
Yes | |
Yes | |
Yes | |
No | |
Yes | |
6 | |
6.7 | |
LVTTL|LVCMOS | |
LVTTL|LVCMOS | |
2.375 | |
3.465 | |
1.2|1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Mounting | Surface Mount |
Package Width | 10 mm |
Package Length | 10 mm |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
72 | |
Lead Shape | No Lead |