EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | MACHXO3 |
User I/Os | 58 |
Process Technology | 65nm |
Number of I/O Banks | 6 |
Operating Supply Voltage (V) | 2.5|3.3 |
Logic Elements | 9400 |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 432 |
Maximum Distributed RAM Bits | 74752 |
Device Logic Units | 9400 |
Device Number of DLLs/PLLs | 2 |
JTAG Support | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 5 |
Maximum Propagation Delay Time (ns) | 7 |
Differential I/O Standards | LVCMOS|LVTTL |
Single-Ended I/O Standards | LVCMOS|LVTTL |
Minimum Operating Supply Voltage (V) | 2.375 |
Maximum Operating Supply Voltage (V) | 3.465 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 72 |