Lattice SemiconductorLCMXO3D-9400HC-6BG256IField Programmable Gate Arrays - FPGAs
FPGA MACHXO3 Family 9400 Cells 65nm Technology 2.5V/3.3V 256-Pin CABGA
Compliant | |
5A992.c | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
MACHXO3 | |
206 | |
65nm | |
6 | |
2.5|3.3 | |
9400 | |
SRAM | |
432 | |
74752 | |
9400 | |
2 | |
Yes | |
Yes | |
Yes | |
No | |
Yes | |
6 | |
6.7 | |
LVTTL|LVCMOS | |
LVTTL|LVCMOS | |
2.375 | |
3.465 | |
1.2|1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.65(Min) mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | CABGA |
256 | |
Lead Shape | Ball |