Lattice SemiconductorLCMXO3LF-1300E-5MG121CField Programmable Gate Arrays - FPGAs
FPGA MACHXO3 Family 1300 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | Yes |
PPAP | Unknown |
MACHXO3 | |
100 | |
40nm | |
4 | |
1.2 | |
1300 | |
SRAM | |
80 | |
20 | |
1300 | |
1 | |
Yes | |
Yes | |
No | |
No | |
5 | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 121 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
121 | |
Lead Shape | Ball |