Lattice SemiconductorLCMXO640E-5MN100CField Programmable Gate Arrays - FPGAs
FPGA MachXO Family 640 Cells 130nm Technology 1.2V 100-Pin CSBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
100 | |
Lead Shape | Ball |
EDA / CAD Models |