Telit CinterionLE910C1A565T0P1000Cellular Modules
4G/LTE Cellular Module 181-Pin LGA
Compliant with Exemption | |
5A991g. | |
Obsolete | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Yes | |
Yes | |
No | |
150000|50000 | |
FTP/SMTP/TCP/UDP | |
28.2 | |
2.2 | |
28.2 | |
SPI/UART/USB | |
0.2 | |
3.4VDC | |
3.8VDC | |
4.2VADC | |
-40 | |
85 | |
Industrial | |
4G/LTE | |
Mounting | Surface Mount |
Package Height | 3.2 |
Package Width | 30 |
Package Length | 51 |
PCB changed | 181 |
Supplier Package | LGA |
181 |