EU RoHS | Compliant |
HTS | EA |
Automotive | No |
PPAP | No |
Frequency Band (MHz) | 700/850/900/1700/1800/1900/2100 |
SIM Card | Yes |
SMS Supported | Yes |
Voice Supported | No |
Packet Data Rate (Kbps) | 10000 |
Protocols Supported | FTP/SMTP/TCP/UDP |
Interface | SPI/UART/USB |
Output Power (W) | 0.2 |
Minimum Operating Supply Voltage | 3.3VDC |
Typical Operating Supply Voltage | 3.8VDC |
Maximum Operating Supply Voltage | 4.2VADC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Generations and Technologies | 4G/LTE |