Telit CinterionLE910EU1002T001Cellular Modules
CAT 1/LTE Cellular Module 800MHz/900MHz/1800MHz/2100MHz/2600MHz 144-Pin LGA Module
5A991 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
800/900/1800/2100/2600 | |
Yes | |
Yes | |
No | |
10000|5000 | |
FTP/SMTP/TCP/UDP | |
30 | |
3.2 | |
51 | |
UART/USB | |
1|2 | |
3.3VDC | |
3.8VDC | |
4.2VDC | |
-40 | |
85 | |
CAT 1/LTE | |
Mounting | Surface Mount |
Package Height | 3.2 |
Package Width | 30 |
Package Length | 51 |
PCB changed | 144 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
144 |