Telit CinterionLE910NAG712T701Cellular Modules
GSM/GPRS Cellular Module 700MHz/850MHz/1700MHz/1900MHz 144-Pin LGA Module
Compliant | |
5A991 | |
Obsolete | |
8525.60.10.50 | |
Automotive | No |
PPAP | No |
700/850/1700/1900 | |
Yes | |
No | |
Yes | |
TCP/UDP | |
28.2 | |
2.2 | |
28.2 | |
UART/USB | |
1|2 | |
3.22VDC | |
3.8VDC | |
4.2VDC | |
-40 | |
85 | |
Extended | |
Tray | |
GSM/GPRS | |
Mounting | Surface Mount |
Package Height | 2.2 |
Package Width | 28.2 |
Package Length | 28.2 |
PCB changed | 144 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
144 |