EU RoHS | Compliant |
ECCN (US) | 3A991d.1. |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | LatticeECP2 |
User I/Os | 331 |
Process Technology | 90nm |
Number of I/O Banks | 8 |
Shift Registers | Utilize LUT |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 21000 |
Number of Multipliers | 28 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 276 |
Total Number of Block RAM | 15 |
Maximum Distributed RAM Bits | 43008 |
Device Logic Units | 21000 |
Device Number of DLLs/PLLs | 2+0+2 |
Dedicated DSP | 7 |
Programmability | No |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 7 |
GMACs | 9.1 |
Mega Multiply Accumulates per second | 9100 |
Maximum Differential I/O Pairs | 165 |
Maximum I/O Performance | 3.125Gbps |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | LatticeEC |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 484 |
Lead Shape | Ball |