Compliant | |
3A991.d | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 31 |
Package Length | 31 |
PCB changed | 900 |
Standard Package Name | BGA |
Supplier Package | FBGA |
900 | |
Lead Shape | Ball |
EDA / CAD Models |
Compliant | |
3A991.d | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 31 |
Package Length | 31 |
PCB changed | 900 |
Standard Package Name | BGA |
Supplier Package | FBGA |
900 | |
Lead Shape | Ball |
EDA / CAD Models |