Lattice SemiconductorLFE3-150EA-7FN1156CField Programmable Gate Arrays - FPGAs
FPGA LatticeECP3 Family 149000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Compliant | |
3A001a.7.a. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1156 |
Standard Package Name | BGA |
Supplier Package | FBGA |
1156 | |
Lead Shape | Ball |
EDA / CAD Models |