EU RoHS | Compliant |
ECCN (US) | 3A991d. |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | LatticeECP3 |
User I/Os | 380 |
Process Technology | 65nm |
Number of I/O Banks | 7 |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 149000 |
Number of Multipliers | 320 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 6850 |
Total Number of Block RAM | 372 |
Maximum Distributed RAM Bits | 310272 |
SERDES Channels | 8 |
Device Logic Units | 149000 |
Number of Global Clocks | 16 |
Device Number of DLLs/PLLs | 10+2 |
Dedicated DSP | 160 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 8 |
Maximum I/O Performance | 3.2Gbps |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | LatticeEC |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 672 |
Lead Shape | Ball |