Lattice SemiconductorLFE3-17EA-6FN484IField Programmable Gate Arrays - FPGAs
FPGA LatticeECP3E Family 17000 Cells 65nm Technology 1.2V 484-Pin FBGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
LatticeECP3 | |
222 | |
65nm | |
7 | |
1.2 | |
17000 | |
24 (18x18) | |
SRAM | |
700 | |
38 | |
36864 | |
4 | |
17000 | |
16 | |
2+2 | |
12 | |
Yes | |
No | |
No | |
No | |
6 | |
3.2Gbps | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Tray | |
LatticeEC | |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |