Lattice SemiconductorLFE3-70EA-6FN1156CField Programmable Gate Arrays - FPGAs
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Compliant | |
3A991d.1. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
LatticeECP3 | |
490 | |
65nm | |
7 | |
1.2 | |
67000 | |
128 (18x18) | |
SRAM | |
4420 | |
240 | |
148480 | |
12 | |
67000 | |
16 | |
10+2 | |
64 | |
Yes | |
No | |
No | |
No | |
6 | |
3.2Gbps | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
LatticeEC | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1156 |
Standard Package Name | BGA |
Supplier Package | FBGA |
1156 | |
Lead Shape | Ball |