EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | LatticeECP5 |
User I/Os | 118 |
Process Technology | 40nm |
Number of I/O Banks | 8 |
Shift Registers | Utilize LUT |
Operating Supply Voltage (V) | 1.1 |
Logic Elements | 12000 |
Number of Multipliers | 28 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 576 |
Total Number of Block RAM | 32 |
Maximum Distributed RAM Bits | 99328 |
Device Logic Units | 12000 |
Device Number of DLLs/PLLs | 2 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 8 |
Maximum I/O Performance | 3.2Gbps |
Minimum Operating Supply Voltage (V) | 1.045 |
Maximum Operating Supply Voltage (V) | 1.155 |
I/O Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Tradename | LatticeEC |
Mounting | Surface Mount |
Package Height | 0.78 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 285 |
Standard Package Name | BGA |
Supplier Package | CSFBGA |
Pin Count | 285 |