Lattice SemiconductorLFE5UM-45F-6BG381IField Programmable Gate Arrays - FPGAs
FPGA LatticeECP5 Family 44000 Cells 40nm Technology 1.1V 381-Pin CABGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
LatticeECP5 | |
203 | |
40nm | |
8 | |
Utilize LUT | |
1.1 | |
44000 | |
72 (18x18) | |
SRAM | |
1944 | |
108 | |
359424 | |
4 | |
44000 | |
4 | |
Yes | |
Yes | |
No | |
Yes | |
6 | |
3.2Gbps | |
1.045 | |
1.155 | |
1.2 | |
-40 | |
100 | |
Industrial | |
Tray | |
LatticeEC | |
Mounting | Surface Mount |
Package Height | 0.8(Min) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 381 |
Standard Package Name | BGA |
Supplier Package | CABGA |
381 | |
Lead Shape | Ball |