Lattice SemiconductorLFEC1E-5T100CField Programmable Gate Arrays - FPGAs
FPGA LatticeEC Family 1500 Cells 420MHz 130nm Technology 1.2V 100-Pin TQFP
Not Compliant | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LatticeEC | |
67 | |
130nm | |
8 | |
8 | |
Utilize LUT | |
1.2 | |
1500 | |
SRAM | |
18 | |
2 | |
6144 | |
1500 | |
4 | |
2 | |
No | |
No | |
Yes | |
420 | |
5 | |
29 | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
LatticeEC | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |