Lattice SemiconductorLFEC3E-4TN144CField Programmable Gate Arrays - FPGAs
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Compliant | |
3A991d.1. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LatticeEC | |
97 | |
130nm | |
8 | |
8 | |
Utilize LUT | |
1.2 | |
3100 | |
SRAM | |
55 | |
6 | |
12288 | |
3100 | |
4 | |
2 | |
No | |
No | |
Yes | |
378 | |
4 | |
46 | |
1.14 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
LatticeEC | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |