Lattice SemiconductorLFSCM3GA15EP1-6F256CField Programmable Gate Arrays - FPGAs
FPGA LatticeSCM Family 15000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LatticeSCM | |
139 | |
90nm | |
7 | |
Utilize Memory | |
1.2 | |
15000 | |
SRAM | |
1008 | |
56 | |
245760 | |
4 | |
15000 | |
8 | |
12 | |
No | |
No | |
No | |
No | |
6 | |
60 | |
2Gbps | |
0.95 | |
1.26 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
LatticeSC | |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |