EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 175 |
Maximum Junction Ambient Thermal Resistance | 650 |
Maximum Diode Capacitance (pF) | 20 |
Supplier Temperature Grade | 1.7 |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Through Hole |
Package Height | 20.96 |
Package Width | 5.03 |
Package Length | 15.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
Pin Count | 3 |