Top Purchased
Lattice SemiconductorLFXP10C3FN388C | LatticeXP FPGAField Programmable Gate Arrays - FPGAs
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Compliant | |
3A991d.1. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LatticeXP | |
244 | |
130nm | |
8 | |
8 | |
1.8|2.5|3.3 | |
10000 | |
SRAM | |
216 | |
24 | |
39936 | |
10000 | |
4 | |
4 | |
Yes | |
Yes | |
No | |
Yes | |
320 | |
3 | |
104 | |
1.71 | |
3.465 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
LatticeXP | |
Mounting | Surface Mount |
Package Height | 1.65 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 388 |
Standard Package Name | BGA |
Supplier Package | FBGA |
388 | |
Lead Shape | Ball |