EU RoHS | Compliant |
ECCN (US) | 3A001a.7.a. |
Part Status | Active |
HTS | 8542.31.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Family Name | LatticeXP2 |
User I/Os | 172 |
Process Technology | 90nm |
Number of I/O Banks | 8 |
Shift Registers | Utilize LUT |
Operating Supply Voltage (V) | 1.2 |
Logic Elements | 5000 |
Number of Multipliers | 12 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 166 |
Total Number of Block RAM | 9 |
Maximum Distributed RAM Bits | 10240 |
Device Logic Units | 5000 |
Number of Global Clocks | 8 |
Device Number of DLLs/PLLs | 2 |
Dedicated DSP | 3 |
Programmability | No |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 5 |
GMACs | 3.9 |
Mega Multiply Accumulates per second | 3900 |
Maximum Differential I/O Pairs | 66 |
Minimum Operating Supply Voltage (V) | 1.14 |
Maximum Operating Supply Voltage (V) | 1.26 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Tradename | LatticeXP |