Compliant | |
EAR99 | |
Preliminary | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1.14 | |
1.26 | |
-40 | |
100 | |
Industrial | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.62(Min) |
Package Width | 3.5 |
Package Length | 3.5 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | UCFBGA |
64 |
EDA / CAD Models |