Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage | |
Push-Pull | |
2 | |
300(Typ) | |
49(Typ) | |
100(Max) | |
200 | |
100 | |
1000 | |
No | |
Yes | |
No | |
-55 | |
125 | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
16 | |
Lead Shape | Through Hole |